WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A.
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
Conn Relay Socket SKT 12 POS Screw ST
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hol...
Midi-Contactor - 3 Pole - 32A - Screw - 24V DC - Screw Terminals.
D-Frame Solenoid Two Position Linear Solenoid With D-Frame Construction
Electromechanical Relay SPDT 2ADC/6AAC 24VDC 1.33KOhm DIN Rail