Image is representational - see mfr. specs

Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero cross Turn-on - LED Input Status Indicator ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
EACH Упаковка
Certificate of Compliance Guarantee
Описание +
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount.
Search Keywords: CMD2425
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Sensata / Crydom
  • Артикул / №:
    CMD2425
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    25 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    44.5 x 76.2 x 29.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 23
Возможна немедленная отправка
Кол-во MOQ, не имеющихся в наличии:
3
14 Weeks Можно отправить 17/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$237.62
3
$232.99
5
$231.82
8
$230.66
10 +
$215.50
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!