help desk software

Magnetic Audio Indicator Buzzer - 9 mm - 3 Vdc - 80 dB - Through Hole

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание +
Magnetic Audio Indicator Buzzer - 9 mm - 3 Vdc - 80 dB - Through Hole
Search Keywords: CMI095503TH
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Same Sky (formerly CUI Devices)
  • Артикул / №:
    CMI-0955-03TH
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
100
многократный:
100
7 Weeks Можно отправить 8/1/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
100
$0.7420
300
$0.6030
1 000
$0.5760
2 500
$0.5440
5 000
$0.5290
7 500
$0.5150
10 000
$0.4733
15 000 +
$0.4662
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments