Available Replacements
ROHs Equivalent
CT-1200
CT-1200

Panduit

На складе: 1

Минимальный заказ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

CT-1003

Panduit

The controlled cycle crimp tool has a trapezoidal profile and is designed for strength and durability. It is intended for Amer ...

+ see all

Технический паспорт АКСЕССУАРЫ

Не соблюдается
Discontinued
Упаковка
Certificate of Compliance Guarantee
Описание +
The controlled cycle crimp tool has a trapezoidal profile and is designed for strength and durability. It is intended for American Wire Gauge (AWG) #22 to 8 (0.50 to 10.0 mm²) insulated and non-insulated single wire ferrules and American Wire Gauge (AWG) #22 to 10 (0.50 to 6.0 mm²) insulated twin wire ferrules. The crimp tool is 8.27" (210. 06 mm) long and 2.17" (55.11 mm) wide with a closed handle. The crimp tool weighs 10.6 oz (300 g) and has an ergonomic design that assures operator comfort, safety, and performance.
Search Keywords: CT1003
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panduit
  • Артикул / №:
    CT-1003
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • COO:
    DE
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
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!