Image is representational - see mfr. specs

OA92AP-11-1WB

Orion Fans

FAN AC 92X25 115V BALL, 35cfm

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Bulk Упаковка
Certificate of Compliance Guarantee
Описание +
FAN AC 92X25 115V BALL, 35cfm
Search Keywords: OA92AP111WB
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Orion Fans
  • Артикул / №:
    OA92AP-11-1WB
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    92 x 92 x 26 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    13 W
  • Maximum Airflow:
    35 CFM
  • Noise Level:
    30 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 61
Возможна немедленная отправка
21 Weeks Можно отправить 21/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$26.85
5
$22.35
10
$17.93
25
$16.89
50
$16.72
100
$16.64
250 +
$16.56
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!