Image is representational - see mfr. specs

OA109AP-11-1WB

Orion Fans

AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - 12" Wire Leads - Ball Bearing

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Bulk Упаковка
Certificate of Compliance Guarantee
Описание +
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - 12" Wire Leads - Ball Bearing
Search Keywords: OA109AP111WB
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Orion Fans
  • Артикул / №:
    OA109AP-11-1WB
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119.5 x 119.5 x 38.5 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    15 W
  • Maximum Airflow:
    110 CFM
  • Noise Level:
    42 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 549
Ships today, if you order in
Manufacturer Stock:
4 685 Можно отправить
21 Weeks Можно отправить 23/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$26.80
10
$20.81
25
$19.24
50
$17.16
100
$16.63
250
$16.59
500 +
$16.54
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!