help desk software
Image is representational - see mfr. specs

R14-17D10-48

NTE Electronics

Electromechanical Relay 48VDC 1.6KOhm 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay 48VDC 1.6KOhm 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay
Search Keywords: R1417D1048
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    NTE Electronics
  • Артикул / №:
    R14-17D10-48
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364100207
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 55 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 11
Возможна немедленная отправка
99 Weeks Можно отправить 18/10/27
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$39.28
5
$36.29
10 +
$33.82
Click for Quote
Авторизоваться чтобы разблокировать специальные цены