help desk software

Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP Tube

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP Tube
Search Keywords: SG1846J
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Microchip Technology
  • Артикул / №:
    SG1846J
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Power Dissipation:
    N/A
  • Fall Time:
    50 ns
  • Adjustable Output:
    No11074
  • Maximum Operating Supply Voltage:
    40 V
  • Maximum Duty Cycle:
    N/A
  • Dimension:
    N/A
  • Control Method:
    Current Mode PWM Controller11075
  • Family:
    SG1846
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
7
52 Weeks Можно отправить 20/11/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
7
$69.02
13
$55.75
19
$53.40
25 +
$52.33
Click for Quote
Авторизоваться чтобы разблокировать специальные цены