help desk software
Image is representational - see mfr. specs

G9225E12B1-FSR

Mechatronics

DC Fan Axial Ball Bearing 12V 58CFM 39dB 92 X 92 X 25mm High Air Flow/Tachometer

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Case Упаковка
Certificate of Compliance Guarantee
Описание +
DC Fan Axial Ball Bearing 12V 58CFM 39dB 92 X 92 X 25mm High Air Flow/Tachometer
Search Keywords: G9225E12B1FSR
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Mechatronics
  • Артикул / №:
    G9225E12B1-FSR
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 25 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    4.4 W
  • Maximum Airflow:
    58 CFM
  • Noise Level:
    39 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
5
19 Weeks Можно отправить 6/4/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5
$15.051
25
$13.600
50
$12.972
100
$11.848
250
$11.337
500
$10.404
1 000 +
$9.787
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments