help desk software
Image is representational - see mfr. specs

D63ZOV211HC

Maida/Songtian

MOV - HC, 18mm, 210VAC, 12000A Imax (aka 01-1489)

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BULK Упаковка
Certificate of Compliance Guarantee
Описание +
MOV - HC, 18mm, 210VAC, 12000A Imax (aka 01-1489)
Search Keywords: D63ZOV211HC
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Maida/Songtian
  • Артикул / №:
    D63ZOV211HC
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Varistor Voltage:
    297 V to 363 V
  • Clamping Voltage:
    545
  • Clamping Current:
    80
  • Maximum AC Voltage Rating:
    210
  • Maximum DC Voltage Rating:
    270
  • Maximum Surge Current:
    12000
  • Energy:
    265
  • Size Code:
    18
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
250
многократный:
250
18 Weeks Можно отправить 30/3/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
250
$0.423
500
$0.402
1 000
$0.382
2 000 +
$0.363
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments