Image is representational - see mfr. specs

CC453232-5R6KL

Bourns

Inductor General Purpose Chip Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 0.65A 0.3Ohm DCR 1812 T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
Inductor General Purpose Chip Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 0.65A 0.3Ohm DCR 1812 T/R
Search Keywords: CC4532325R6KL
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Bourns
  • Артикул / №:
    CC453232-5R6KL
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Inductance:
    5.6 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    650 mA
  • Maximum DC Resistance:
    300 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
500
многократный:
500
14 Weeks Можно отправить 10/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
500
$0.1776
2 500
$0.1388
5 000
$0.1325
7 500
$0.1287
25 000
$0.1216
50 000
$0.1168
100 000
$0.1138
150 000 +
$0.1136
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!