help desk software
Image is representational - see mfr. specs

2843/1-BK005

Alpha Wire

Hook-up Wire 26AWG 0.71mm Silver Plated Copper Black 250VAC - 30.48m (100ft)/Spool

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Hook-up Wire 26AWG 0.71mm Silver Plated Copper Black 250VAC - 30.48m (100ft)/Spool
Search Keywords: 28431BK005
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Alpha Wire
  • Артикул / №:
    2843/1-BK005
  • Alias/AKA:
    2843/1-BLACK-100
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.71 mm
  • Maximum Voltage Rating:
    250 VAC
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Manufacturer Stock:
28 Можно отправить
13 Weeks Можно отправить 19/2/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$155.30
3
$152.97
5
$150.68
10 +
$148.42
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Alternative Packaging
На складе:
0
Минимальный заказ:
1