Image is representational - see mfr. specs

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm ...

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear double pinning - Solder pin [P]: 2 mm. Sample values available under SAMPLE SPT...
Search Keywords: 1823764
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Phoenix Contact
  • Артикул / №:
    1823764
  • Alias/AKA:
    SPTTHR154H381P20R32
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
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
Manufacturer Stock:
2 250 Можно отправить
Minimum Order Quantity:
10
9 Weeks Можно отправить 27/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
10
$3.38
50
$3.00
250
$2.66
500
$2.51
1 000
$2.47
2 500
$2.41
5 000
$2.38
7 500 +
$2.34
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!