help desk software
Image is representational - see mfr. specs

Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 24A Cardboard

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 24A Cardboard
Search Keywords: 1786769
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Phoenix Contact
  • Артикул / №:
    1786769
  • Alias/AKA:
    MKDS 3/ 3 BD:SHD + -
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
50
многократный:
50
4 Weeks Можно отправить 22/12/25
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
50
$2.66
100
$2.50
250
$2.36
500
$2.23
1 000
$2.20
2 500
$2.14
5 000
$2.11
7 500 +
$2.08
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments