help desk software
Image is representational - see mfr. specs

ERJ-UP6D21R5V

Panasonic

SMD Anti-Sulfur Resistor - 21.5 Ohm ±0.5% - 0.5W - 0805

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
SMD Anti-Sulfur Resistor - 21.5 Ohm ±0.5% - 0.5W - 0805
Search Keywords: ERJUP6D21R5V
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    ERJ-UP6D21R5V
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
5000
многократный:
5000
12 Weeks Можно отправить 12/2/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5 000
$0.0356
10 000
$0.0351
25 000
$0.0336
50 000
$0.0322
100 000
$0.0317
150 000
$0.0309
250 000
$0.0305
500 000 +
$0.0300
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments