help desk software

SF4B-F127<V2>

PANASONIC / SUNX

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    PANASONIC / SUNX
  • Артикул / №:
    SF4B-F127<V2>
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    127
  • Maximum Response time:
    14 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Terminal Type:
    Connector
  • Dimension:
    1326 x 30 x 28 mm
  • Mounting:
    Bracket
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.3 to 7 m
  • Protective Height:
    1270 mm
  • Typical Operating Supply Voltage:
    24 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
12 Weeks Можно отправить 13/2/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$4,075.91
3
$3,966.13
5 +
$3,906.63
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments