help desk software
Image is representational - see mfr. specs

Signal Relay 4.5VDC 1A DPDT(14x9x5)mm THT

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Signal Relay 4.5VDC 1A DPDT(14x9x5)mm THT
Search Keywords: TQ2L245V
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic Electronic Components
  • Артикул / №:
    TQ2-L2-4.5V
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Latching Double Coil12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole12526
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14 x 9 x 5 mm
  • Termination Style:
    PC Pin12536
  • Coil Current:
    44.4 mA
  • Contact Form:
    2 Form C12515
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
16 Weeks Можно отправить 17/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
50
$2.90
100
$2.79
250
$2.62
500
$2.54
1 000
$2.53
2 500
$2.52
5 000
$2.51
7 500 +
$2.50
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5