- Главная страница ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX5MF1M1
E2EX5MF1M1
Omron Automation
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC 4-Pin
Технический паспорт АКСЕССУАРЫ
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Описание
+
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC 4-Pin
Search Keywords: E2EX5MF1M1
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Omron Automation
-
Артикул / №:E2EX5MF1M1
-
Единица измерения:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:48 x 21 mm
-
Response Frequency:400 Hz
-
Operating Temperature:-40 to 85 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:12,15,18 V
-
Switching Mode:No
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.