Image is representational - see mfr. specs

TWW10J200E

Ohmite

Res Wirewound 200 Ohm 5% 10W ±350ppm/°C Ceramic RDL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BOX Упаковка
Certificate of Compliance Guarantee
Описание +
Res Wirewound 200 Ohm 5% 10W ±350ppm/°C Ceramic RDL
Search Keywords: TWW10J200E
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Ohmite
  • Артикул / №:
    TWW10J200E
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Termination Style:
    Radial
  • Power Rating:
    10 W
  • Resistance Value:
    200 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 50 mm
  • Terminal Pitch:
    5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
1275
28 Weeks Можно отправить 21/12/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1 275
$1.274
2 550
$0.784
3 825
$0.621
5 100 +
$0.608
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!