help desk software
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 7A 125V Axial 2.4 X 7mm

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Fuse Subminiature Fast Acting 7A 125V Axial 2.4 X 7mm
Search Keywords: 74MF7AB
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    NTE Electronics
  • Артикул / №:
    74-MF7A-B
  • Единица измерения:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8540114801
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    2.4 x 7 mm
  • Acting:
    Fast
  • Current Rating:
    7 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 21 Packages
Возможна немедленная отправка You may purchase in-stock quantity up to 21
Минимальный заказ:
25 Packages
Available in less than min:
21 Packages
99 Weeks Можно отправить 18/10/27
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$2.255
25
$2.050
100
$1.740
250
$1.630
500
$1.530
1 000
$1.470
2 500
$1.430
5 000
$1.390
7 500 +
$1.370
Click for Quote
Авторизоваться чтобы разблокировать специальные цены