help desk software
Image is representational - see mfr. specs

EC2-5SND

Nexem

Signal Relay 5VDC 2A DPDT(15x7.5x9.4)mm THT

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Signal Relay 5VDC 2A DPDT(15x7.5x9.4)mm THT
Search Keywords: EC25SND
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Nexem
  • Артикул / №:
    EC2-5SND
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pin
  • Coil Current:
    20 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
254
39 Weeks Можно отправить 24/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
254
$3.54
508
$2.18
761
$1.73
1 015 +
$1.69
Click for Quote
Авторизоваться чтобы разблокировать специальные цены