help desk software
Image is representational - see mfr. specs

55-7130WW-0

Mode Electronics

<ul id="db"> <li>Input Voltage: DC 12V Regulated</li> <li>Forward Current: 0.4A per 1m (60 pcs LED Strip)</li> <li>Power D ...

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
  • Input Voltage: DC 12V Regulated
  • Forward Current: 0.4A per 1m (60 pcs LED Strip)
  • Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
  • Waterproof IP65: 6 - Totally protected against dust, 5 - Protected against l
Search Keywords: 557130WW0
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Mode Electronics
  • Артикул / №:
    55-7130WW-0
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Manufacturer Stock:
7 Можно отправить
Минимальный заказ:
5
9 Weeks Можно отправить 26/1/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
5
$5.15
50
$4.18
100
$4.00
250
$3.88
500
$3.67
1 000
$3.57
2 500
$3.48
5 000 +
$3.43
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments