Trans IGBT Chip N-CH 1200V 67A 272000mW 3-Pin(3+Tab) TO-247 Tube

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
TUBE Упаковка
Certificate of Compliance Guarantee
Описание +
Trans IGBT Chip N-CH 1200V 67A 272000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT25GN120BG
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Microchip Technology
  • Артикул / №:
    APT25GN120BG
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Power Dissipation:
    272000 mW
  • Channel Type:
    N6974
  • Maximum Collector-Emitter Voltage:
    1200 V
  • Dimension:
    16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Maximum Gate Emitter Leakage Current:
    0.6 uA
  • Maximum Gate Emitter Voltage:
    ±30 V
  • Configuration:
    Single6975
  • Maximum Continuous Collector Current:
    67 A
  • Family:
    APT25GN120B
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
Manufacturer Stock:
587 Можно отправить
Minimum Order Quantity:
5
26 Weeks Можно отправить 30/11/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
5
$6.57
25
$6.03
50
$6.01
100
$5.79
250
$5.43
500
$5.42
1 000
$5.40
2 500 +
$5.30
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!