WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
DMM Accessory - Test Lead Set, Right-angle Bananna Plugs
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
Pneumatic and Hydraulic Cylinder Pneumatic Double Rod
Active RoHS Compliant 690VAC -Max 3PST-NO (3Form A) Electromechanical Relay Contactor 120V...
249 LED PMI 0.375" Cylindrical Red, 28 VDC
Audio Buzzer 12VDC 24VDC 25DCmA/40ACmA 60VDC/60VAC 70dBA 2400Hz to 3300Hz Screw Panel Moun...
Power Relay 120VAC 10A 3PDT(36x36x47.5)mm Socket