Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
Search Keywords: LCB110
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    IXYS Integrated Circuits / Clare
  • Артикул / №:
    LCB110
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    8.38 x 6.35 x 3.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 1
Возможна немедленная отправка Buy all 1 in-stock or the regular minimum order quantity of 13
Stock lot only:
1
Minimum Order Quantity:
13
11 Weeks Можно отправить 23/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$1.595
13
$1.450
26
$1.420
39
$1.390
50
$1.360
100
$1.340
250 +
$1.310
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!