Image is representational - see mfr. specs

VG95234B1-20-2SN

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 20-2 - Sockets - Bayonet Coupling

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Circular Connector - Box Mount - Contact Arrangement: 20-2 - Sockets - Bayonet Coupling
Search Keywords: VG95234B1202SN
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ITT CANNON
  • Артикул / №:
    VG95234B1-20-2SN
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bayonet:
    Connector with bayonet coupling
  • Air And Creepage Paths (Min):
    2,8 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
25
20 Weeks Можно отправить 26/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
25
$101.83
50
$53.91
75
$37.94
100 +
$37.18
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!