KJA6T17F35SN27

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Описание +
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Search Keywords: KJA6T17F35SN27
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ITT CANNON
  • Артикул / №:
    KJA6T17F35SN27
  • Alias/AKA:
    111439-0290
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Series:
    38999 - Style Series III
  • Corrosion Resistant:
    48 hours
  • Style:
    Straight Plug
  • Polarization:
    AR° or AP° BSC=80° BR° or BP° BSC=142° CR° or CP° BSC=196°
  • Sine Vibration:
    60 G, 85 to +392 F
  • Contact Type:
    Rear release crimp snap-in contacts
  • Electrolytic Erosion:
    Yes
  • High Impact Shock:
    Yes
  • Plating:
    Electroless Nickel
  • Coupling System:
    Threaded Coupling
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Insulator Material:
    High grade plastic
  • Contact Material:
    Copper Alloy, gold plate
  • Arrangement:
    17-35
  • Class:
    Environment resistant (without rear accessory)
  • Scoop Proof:
    Yes
  • Sand, Dust, Ice:
    Yes
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Random Vibration "j":
    492 F
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Gender:
    Socket
  • External Bending Moment (Size 25):
    1000 in/ lbs
  • Shell Size:
    17
  • Number of Contacts:
    55 contacts size 22D
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Low Profile / Light Weight:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
7
30 Weeks Можно отправить 11/1/27
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
7
$1,646.60
13
$905.70
19
$632.73
25 +
$620.08
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!