KJ6T16A26SCL

ITT CANNON

KJ6T16A26SCL; 38999 Series I, II, and III; Circula

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
KJ6T16A26SCL; 38999 Series I, II, and III; Circula
Search Keywords: KJ6T16A26SCL
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ITT CANNON
  • Артикул / №:
    KJ6T16A26SCL
  • Alias/AKA:
    110469-0212
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
  • Electrolytic Erosion:
    No
  • Insulator Material:
    High grade plastic
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Random Vibration "j":
    Ambient
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Series:
    38999 - Style Series II
  • High Impact Shock:
    No
  • Corrosion Resistant:
    500 hours
  • Shell Size:
    16
  • Contact Material:
    Copper Alloy, gold plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Scoop Proof:
    No
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Mod# Contact:
    less contacts
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Gender:
    Socket
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Low Profile / Light Weight:
    Yes
  • Arrangement:
    16-26
  • Plating:
    Bright cadmium over electroless nickel plate
  • Style:
    Straight Plug
  • Polarization:
    130 °
  • Number of Contacts:
    26 contacts size 20
  • Coupling System:
    Bayonet
  • Grommet And Seal Material:
    Silicone base elastomer
  • Class:
    Environment resistant (without rear accessory)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
7
38 Weeks Можно отправить 8/3/27
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
7
$848.86
13
$482.47
19
$340.54
25 +
$333.73
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!