- Главная страница ›
- All Products›
- 000847500
000847500
ITT CANNON
Circular Connector - Receptacle - Male Pins - 7 Position - Shell Size-Insert 16S-1 - Bayonet Lock - Solder Cup - Rear Panel Mo ...
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
Circular Connector - Receptacle - Male Pins - 7 Position - Shell Size-Insert 16S-1 - Bayonet Lock - Solder Cup - Rear Panel Mount.
Search Keywords: 000847500
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:000847500
-
Alias/AKA:CIR03R-16S-1P
-
Единица измерения:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Plating:Silver
-
Coupling:2000 couplings minim um
-
Series:Connector with bayonet coupling
-
Shell Material:Aluminium alloy
-
Operating Voltage Dc:700 V
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Operating Voltage Ac:500 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Gender:Pin
-
Environmental Class:no endbell
-
Total Number Of Contacts:7 contacts
-
Shell Size:16 S
-
Shell Style:Rear Mount Receptacle - Square flange, no rear thread
-
Mounting:Flange with through mounting hole
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contact Type:Solder (standard class)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:A
-
Contact Arrangement:16S-1
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
13 Weeks
Можно отправить
1/9/26
PRICE (USD)
КОЛ-ВО
Unit Price
1
$79.97
5
$71.35
10
$69.22
25
$53.40
50
$42.67
100
$41.53
250 +
$40.99
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены