Conn Bayonet F 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Product Highlights:
Potential Applications:
Search Keywords: 000021280
спецификация
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
поставщик:
ITT CANNON
Артикул / №:
000021280
Alias/AKA:
CIR06F-18-12S-F80
Единица измерения:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
Crimp for AWG wire (used in F80 insert)
Total Number Of Contacts:
6 contacts
Environmental Class:
Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
Contact Plating:
Silver
Series:
Connector with bayonet coupling
Note:
Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
2000 V
Dielectric Strength - Minimum Flashover Ac Rms:
2800 V
Shell Material:
Aluminium alloy
Contact Arrangement:
18-12
Coupling:
2000 couplings minim um
Operating Voltage Dc:
700 V
Shell Style:
Straight Plug Connector
General:
Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Shock Resistance:
Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Service Rating Letter:
A
Shell Size:
18
Gender:
Socket
Shell Plating:
Olive drab chromate over cadmium plating (conductive)