Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Multi-Crimp Tool
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
Time Delay Relay - Adjustable - 120 VAC Input - 10A@120VAC - Multiple Modes - Multiple Ran...
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 13.25mm) Pin Pane...
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Cap For LED, Uni-Color Green
Switch Access Horizontal/Vertical Angle Adjustable Actuator Door Interlock Switch