help desk software
Image is representational - see mfr. specs

AML22CBJ2AA

Honeywell

BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Yellow LED - 5 Vdc - QC/Solder

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Yellow LED - 5 Vdc - QC/Solder
Product Highlights:
  • Identical to AML21 switches, except furnished with high efficiency LED display.
  • Rectangular LED s are flush with button surface, providing wide angle indication.
  • Optional diode protection for LED s.
  • 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
  • UL recognized, CSA certified.
  • LED circuit independent of switch circuit.
Search Keywords: AML22CBJ2AA
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Honeywell
  • Артикул / №:
    AML22CBJ2AA
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Square Button
  • Illumination:
    Yellow,LED
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 25
Возможна немедленная отправка
30 Weeks Можно отправить 22/6/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$58.64
5
$55.26
10
$54.43
25
$52.20
50
$51.41
100
$45.47
250 +
$44.65
Click for Quote
Авторизоваться чтобы разблокировать специальные цены