help desk software
Image is representational - see mfr. specs

M3786/36-0042

Grayhill

Switch Rotary 3P8T 8 Flatted Shaft Solder Lug 0.25A 30VDC

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Rotary 3P8T 8 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: M3786360042
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Grayhill
  • Артикул / №:
    M3786/36-0042
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    8
  • Pole Throw Configuration:
    3P8T
  • Actuator Length:
    11.1 mm
  • Dimension:
    34.29 x 34.29 x 45.47 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    15 °
  • Contact Rating @ Voltage:
    0.25@30VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
15 Weeks Можно отправить 6/3/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
3
$118.76
5
$117.54
8
$102.84
10 +
$100.79
Click for Quote
Авторизоваться чтобы разблокировать специальные цены