help desk software
Image is representational - see mfr. specs

71AD36-04-1-AJN

Grayhill

Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71AD36041AJN
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Grayhill
  • Артикул / №:
    71AD36-04-1-AJN
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    N/A
  • Pole Throw Configuration:
    4P10T
  • Actuator Length:
    9.53 mm
  • Dimension:
    19.05 x 19.05 x 53.39 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.3@115VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 18
Возможна немедленная отправка
Кол-во MOQ на складе:
3
Кол-во MOQ, не имеющихся в наличии:
3
9 Weeks Можно отправить 26/1/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
3
$58.95
5
$58.07
7
$57.19
13
$46.20
19
$44.25
25 +
$43.36
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5