help desk software
Image is representational - see mfr. specs

34CMSP14B3M1QT

Grayhill

Switch Toggle ON None ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Toggle ON None ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 34CMSP14B3M1QT
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Grayhill
  • Артикул / №:
    34CMSP14B3M1QT
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPDT14110
  • Switch Configuration:
    ON None ON14118
  • Contact Rating @ Voltage:
    3@125VAC 28VDC A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    Panel Mount with Threads14108
  • Thread Size:
    10-4814120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    Solder Lug14119
  • Dimension:
    8.13mm x 6mm x 31.514112mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 75
Возможна немедленная отправка
Минимальный заказ:
10
9 Weeks Можно отправить 26/1/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
10
$6.04
50
$4.91
100
$4.69
250
$4.49
500
$3.67
1 000
$3.34
2 500
$3.16
5 000 +
$3.12
Click for Quote
Авторизоваться чтобы разблокировать специальные цены