Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
THERMAL IMAGER; BY2; 9HZ
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
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
Proximity Sensor NPN 3mm 10.8V to 26.4V
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
SSR DS 350V 1A 3-32VDC