In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
For many years, ZF Products have been synonymous with quality and reliability. Whether in household appliances, industrial applications or vehicles, electronic components ensure reliable performance as well as safety and comfort.
Switch Snap Action N.O./N.C. SPDT Button PC Pins 10.1A 250VAC 186.42VA Thru-Hole
immediatamente
Ships
Panel Mount Push Button - Momentary - SPDT - 16A@125/250 VAC - Quick Connect - UL
Panel Mount Push Button - Momentary - SPDT - 0.1A@125/250 VAC - Quick Connect - UL
Ships 1.22.26
Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - 425gf Operating - Quick Connect ...
Ships 1.1.26
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
Ships 12.25.25
Ships 12.10.25
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount