RECOM's Power AC/DC and DC/DC Converters for High Power Applications
Energy efficient AC/DC and DC/DC modules for high power applications
-
The RACPRO1-T AC/DC series is a high-efficiency, space-saving DIN rail power supply. It features a slim design (43mm, 52mm, 80mm), tool-less mounting, 430V–815V DC input, and up to 96.9% efficiency. Operating at -40°C to +60°C with 150% boost power, it offers 80,000h lifetime and a DC-OK signal.
-
The RAC20NE-K/277 AC/DC series is a cost-effective power solution in board mount or open-frame options. It features an 80-305VAC input range, full load power up to 60°C, 2kVAC (L-N) and 4kV (L/N-Earth) surge immunity, OVC III up to 3000m, and OCP with hiccup auto recovery or CV/CC regulation.
-
The RACM230-G AC/DC series is a 230W open-frame medical-grade unit with 160W fanless operation and 230W peak power. It features an 80-264VAC input, <0.5W standby power, -40°C to 80°C operation (derating), 90% efficiency, and 5,000m altitude capability.
-
The RACM550-G AC/DC series is a high-power medical-grade unit in a compact 5" x 3" design. It supports 300W fanless and 550W peak power with a universal AC input. Standby power is <0.5W, and it operates from -40°C to 70°C. Features include remote sensing, ON/OFF control, and BF compatibility.
-
The RBBA3000 DC/DC series is a non-isolated 50A buck/boost converter with a temperature range of -40°C to 85°C. It offers trimmable output voltage and current, housed in a half-brick case. With up to 96% efficiency and power output up to 3000W, it is ideal for industrial and energy applications.