Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Connecting is a 'snap'
LPT 2,5/11-5,0 PCB Terminal Block - 11 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
immediatamente
Ships
LPT 2,5/12-5,0 PCB Terminal Block - 12 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
LPTA 2,5/ 1-5,0 PCB Terminal Block - 1 Pole - 24A - 12AWG(2.5mm²) Max Wire - Push-in - Lever
LPTA 2,5/ 2-5,0 PCB Terminal Block - 2 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Ships 1.5.26
LPTA 2,5/ 3-5,0 PCB Terminal Block - 3 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
LPTA 2,5/ 4-5,0 PCB Terminal Block - 4 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
LPTA 2,5/ 5-5,0 PCB Terminal Block - 5 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
LPTA 2,5/ 6-5,0 PCB Terminal Block - 6 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
LPTA 2,5/ 7-5,0 PCB Terminal Block - 7 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
LPTA 2,5/ 8-5,0 PCB Terminal Block - 8 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever