Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
Show products manufactured by Passive & Specialty Components by Panasonic
официальный дистрибьютор
Main Picture
1 570 результаты PRODUCTS

2R5SEP680M

Panasonic

Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 4520mA 2000h 105C Bulk

  • 42 WEEKS

  • 200
    $0.848
  • 400
    $0.846
  • 600
    $0.810
See More

2R5SEP680M+TSS

Panasonic

Cap Aluminum 680uF 2.5V 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 4520mA 2000h 105C T/R

  • 42 WEEKS

  • 250
    $1.085
  • 500
    $0.814
  • 750
    $0.760
See More

2R5SEP680M+TSS

Panasonic

Cap Aluminum 680uF 2.5V 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 4520mA 2000h 105C T/R

  • 42 WEEKS

  • 250
    $1.085
  • 500
    $0.814
  • 750
    $0.760
See More

2R5SEP680M+TSS

Panasonic

Cap Aluminum 680uF 2.5V 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 4520mA 2000h 105C T/R

  • 42 WEEKS

  • 250
    $1.085
  • 500
    $0.814
  • 750
    $0.760
See More

2R5SEPC820M

Panasonic

Cap Aluminum 820uF 2.5V 20% (8 X 13mm) Radial Cylindrical 3.5mm 6100mA 5000hr 105°C Bulk

  • 26 WEEKS

  • 200
    $0.931
  • 400
    $0.929
  • 600
    $0.889
See More

2R5SEPC820M

Panasonic

Cap Aluminum 820uF 2.5V 20% (8 X 13mm) Radial Cylindrical 3.5mm 6100mA 5000hr 105°C Bulk

  • 26 WEEKS

  • 200
    $0.931
  • 400
    $0.929
  • 600
    $0.889
See More

2R5SEPC820M

Panasonic

Cap Aluminum 820uF 2.5V 20% (8 X 13mm) Radial Cylindrical 3.5mm 6100mA 5000hr 105°C Bulk

  • 26 WEEKS

  • 200
    $0.931
  • 400
    $0.929
  • 600
    $0.889
See More

2R5SEPC820M+TS

Panasonic

Cap Aluminum OS-CON 820uF 2.5V 20% (8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C T/R

  • 26 WEEKS

  • 250
    $1.158
  • 500
    $0.869
  • 750
    $0.811
See More

2R5SEPC820M+TS

Panasonic

Cap Aluminum OS-CON 820uF 2.5V 20% (8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C T/R

  • 26 WEEKS

  • 250
    $1.158
  • 500
    $0.869
  • 750
    $0.811
See More

2R5SEPC820M+TS

Panasonic

Cap Aluminum OS-CON 820uF 2.5V 20% (8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C T/R

  • 26 WEEKS

  • 250
    $1.158
  • 500
    $0.869
  • 750
    $0.811
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!