help desk software

Hammond Manufacturing Type 4/4X, 6/6P Polycarbonate and ABS Plastic Enclosures - 1557 Series

Ideally suited for mounting printed circuit boards, the 1557 Series can be used in a tabletop configuration or two different wall-mount configurations. Available in black or gray ABS plastic or polycarbonate which carry ratings of IP66 and IP68, respectively.

  • Rounded corners and face provide a more modern look while still offering superior water-tight ratings.
  • ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
  • Polycarbonate versions are UV stabilized for outdoor use and carry a UL94-5VA flammability rating. For indoor or outdoor use.
  • Polycarbonate versions are cUL and UL 508A listed (File # E65324). ABS plastic versions are not UL listed.
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water.
  • Gasket is one piece made from high temperature, U.L. listed silicone.
See More
24 результаты PRODUCTS

1557DAGY

Hammond Manufacturing

RAL7035 grey ABS plastic watertight enclosure - 4.72 x 4.72 x 2.76 inches - 0.56 lbs.

  • MANUFACTURER STOCK 318

    Ships 12.5.25


  • 1
    $19.72
  • 10
    $17.60
  • 25
    $17.07
See More

1557BBK

Hammond Manufacturing

BLACK GPABS plastic watertight enclosure - 3.15 x 3.15 x 1.77 inches - 0.25 lbs.

  • MANUFACTURER STOCK 279

    Ships 12.5.25


  • 5
    $12.90
  • 25
    $11.69
  • 50
    $11.16
See More

1557BABK

Hammond Manufacturing

BLACK GPABS plastic watertight enclosure - 3.15 x 3.15 x 2.36 inches - 0.3 lbs.

  • MANUFACTURER STOCK 251

    Ships 12.5.25


  • 5
    $13.19
  • 25
    $11.95
  • 50
    $11.42
See More

1557DGY

Hammond Manufacturing

RAL7035 grey ABS plastic watertight enclosure - 4.72 x 4.72 x 1.77 inches - 0.44 lbs.

  • 4 WEEKS

  • 5
    $15.05
  • 25
    $13.64
  • 50
    $13.03
See More