Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 результаты PRODUCTS

D4850-10

Sensata / Crydom

Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 50 ...

  • 16 WEEKS

  • 1
    $66.17
  • 5
    $63.61
  • 10
    $62.69
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!