In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
C&K is the leading provider of Medical Device switches. Their extensive switch portfolio is designed for quality, superior performance and long life cycles making C&K the first choice when you are designing mission critical medical devices.
SMT Tactile Switch - 5N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
immediatamente
Ships
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - ...
SMT Tactile Switch - 2.55N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - I ...
SMT Tactile Switch - 3.4N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - ...
Miniature Slide Switch
Ships 1.19.26
Micro Mini Side Actuated Surface Mount Detect Switch
Switch Detector - N.O. - SPST - Lever - Gull Wing - 0.001A - 5VDC - SMD - T/R
Sub-Miniature Slide Switch