help desk software

APEM, Inc. Sealed Toggle Switches - CT Series

The CT series offers unique features including a roller contact mechanism, an internal boot seal and insert molded sealed terminals. The CT series is a cost effective solution for harsh environments and is well suited for the material handling, agriculture and other off-road markets where sealing and reliability are critical.

  • Single and Double Pole
  • 100,000 lifecycles
  • Rated up to 10A at 250VAC
  • Completely sealed switching chamber
  • Three terminal options available
  • UL approved; Front panel sealed to IP67
See More
Show products manufactured by APEM Inc.
официальный дистрибьютор
Main Picture
Загрузки
50 результаты PRODUCTS

CT31021N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/OFF, Solder lug/quick connect, UL approved, 2 hex nu ...

  • Есть в наличии: 56

    immediatamente


  • 1
    $49.18
  • 15
    $27.56
  • 30
    $25.79
See More

CT31001N000

APEM Inc.

Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

  • Есть в наличии: 7286

    immediatamente


  • 1
    $38.63
  • 10
    $27.00
  • 25
    $24.70
See More

CT31021N022

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/OFF, Solder lug/quick connect, UL approved, 2 hex nu ...

  • Есть в наличии: 94

    immediatamente


  • 1
    $14.91
  • 15
    $14.09
  • 30
    $13.88
See More

CT33001N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, OFF/MOM, Screw, UL approved, 2 hex nuts, 1 locking ring ...

  • 14 WEEKS

  • 1
    $30.64
  • 5
    $28.66
  • 25
    $26.52
See More

CT33021N000

APEM Inc.

Switch Toggle OFF Mom SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads

  • На заказ: 43

    Ships 12.31.25


  • 1
    $51.13
  • 10
    $29.42
  • 25
    $27.13
See More

CT36021N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/ON, Solder lug/quick connect, UL approved, 2 hex nuts ...

  • 14 WEEKS

  • 19
    $38.41
  • 38
    $23.64
  • 57
    $18.71
See More

CT37001N000

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, MOM/OFF/MOM, Screw, 2 hex nuts, 1 locking ring & 1 lockw ...

  • Есть в наличии: 18

    immediatamente


  • 3
    $29.07
  • 5
    $27.23
  • 25
    $25.40
See More

CT37001N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, MOM/OFF/MOM, Screw, UL approved, 2 hex nuts, 1 locking r ...

  • 14 WEEKS

  • 1
    $32.62
  • 5
    $30.52
  • 25
    $28.24
See More

CT37021N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, MOM/OFF/MOM, Solder lug/quick connect, UL approved, 2 he ...

  • Есть в наличии: 105

    immediatamente


  • 1
    $20.45
  • 15
    $19.28
  • 30
    $18.98
See More

CT39001N020

APEM Inc.

Switch Toggle ON OFF ON SPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

  • Есть в наличии: 21

    immediatamente


  • 4
    $26.38
  • 10
    $24.00
  • 25
    $23.05
See More