Schneider’s purpose is to create Impact by empowering all to make the most of our energy and resources, bridging progress and sustainability. At Schneider, we call this Life Is On.
тест
Disconnect Switch - 600 VAC - 40 hp - 80 A - 3 Poles.
Немедленная отправка
Отправляет
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
Contactor - 110 - 120 VAC Coil - 9 A at 3-Phase - 21 A at 1-Phase.
Circuit Breaker Miniature 1Pole 20A
Circuit Breaker Miniature 1Pole 15A
The S2C-H6RU is a field-mountable auxiliary contact with one normally open and one normally closed contact for si ...
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, AF RANGE
Circuit Breaker Miniature 1Pole 10A
Auxiliary Contact - For Use With OT200 - 800 Series Switches.
ABB-PILOT DEVICES - COMPACT - EMERGENCY STOPS