help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT(10.6x8.2x5.45)mm SMD

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
Signal Relay 24VDC 2A DPDT(10.6x8.2x5.45)mm SMD
Search Keywords: FTRB3GA024ZB10
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    FCL Components America, Inc. (FCAI)
  • Артикул / №:
    FTR-B3GA024Z-B10
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    9.58 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 875
Возможна немедленная отправка
Минимальный заказ:
100
17 Weeks Можно отправить 23/3/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
100
$2.80
250
$2.74
500
$2.72
1 000
$2.31
3 000
$2.30
5 000
$2.29
8 000
$2.28
10 000 +
$2.27
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5