Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Fan Blower - Centrifugal - 230VAC - 226.8mm x 247.5mm x 130mm - 2100 RPM - IP44 - 4 Wire Leads.
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
Time Delay Relay - Adjustable - 120 VAC Input - 10A@120VAC - Multiple Modes - Multiple Ran...
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 13.25mm) Pin Pane...
Switch Access Spring Return from Left/Right Operator Selector Switch
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Cap For LED, Uni-Color Green