Image is representational - see mfr. specs

634NU-004

ebm-papst

DC Fan Axial Ball Bearing - 24V - 12V to 30V - 23.5CFM - 34dBA - 60 X 60 X 25mm - 5900RPM - IP68.

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
DC Fan Axial Ball Bearing - 24V - 12V to 30V - 23.5CFM - 34dBA - 60 X 60 X 25mm - 5900RPM - IP68.
Search Keywords: 634NU004
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ebm-papst
  • Артикул / №:
    634NU-004
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    1.6 W
  • Maximum Airflow:
    23.5 CFM
  • Noise Level:
    34 dB
  • Special Features:
    IP54
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • IP Rating:
    IP54
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 224
Возможна немедленная отправка
17 Weeks Можно отправить 22/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$54.46
5
$53.83
10
$44.98
25
$41.31
50
$37.41
100
$36.74
250 +
$36.65
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!