- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4414FM
ebm-papst
4414FM
DC Fan Axial Ball Bearing - 24V - 12V to 28V - 82.4CFM - 38dB - 119 X 119 X 25.4mm - 2400RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4414FM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
26 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 25.4 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 3.1 W |
| Maximum Airflow: | 82.4 CFM |
| Noise Level: | 38 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 75 °C |