help desk software
Image is representational - see mfr. specs

TVS - SOD-123FL - 150°C - 400W - 6.5V - Unidirectional

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
TVS - SOD-123FL - 150°C - 400W - 6.5V - Unidirectional
Search Keywords: TPSMF4L65A
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Diotec Semiconductors
  • 部品番号:
    TPSMF4L6.5A
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
3000
複数:
3000
8 Weeks 出荷できます 1/19/26
お取り寄せ
PRICE (USD)
数量
Unit Price
3,000
$0.0524
6,000
$0.0492
12,000
$0.0471
27,000
$0.0458
51,000
$0.0445
102,000
$0.0428
150,000
$0.0421
252,000 +
$0.0415
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments